• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alphacool Eiszapfen Anschluss gerade G1/4 Zoll AG auf 13/10mm Water cooling - fittings

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Alphacool Eiszapfen Anschluss gerade G1/4 Zoll AG auf 13/10mm Water cooling - fittings

  • Silver compression fitting from Alphacool from the Icicle series
  • With G1/4" thread for 13/10 mm OD/ID tubing
  • Completely made of brass

Technical specifications

  • Material: Brass
  • Diameter 20 mm
  • Height: 27 mm
  • Connections: External thread: G1/4 inch
  • Hose 13/10 mm outside/inside diameter (OD/ID)
  • Colour: Silver (chrome)
Product type

Water cooling - fittings

Weight

35 g

Factory colour

Silver

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2895445 Alphacool Eiszapfen Anschluss gerade G1/4 Zoll AG auf 13/10mm Water cooling - fittings

Description

Silver Alphacool compression fitting from the Icicle series with G1/4-inch thread for 13/10 mm OD/ID tubing

This text is machine translated.

What kind of PC Water Cooling are you looking for?

More interesting products

(*All information is plus legal VAT)