• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi JC-X12 Scale Silver Brushed 1:12 RC model car Electric ATV 4WD RtR 2,4 GHz Incl. battery and charger

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

JC-X12 scale four-wheel wagon 1:12 RTR silver

  • High scale factor: Thanks to various attachment parts and completely expanded interior
  • Bright LED lighting: For extensive night driving, it can be switched via the transmitter
  • Crawler-Properties: For difficult terrains including Drag brake

Technical specifications

  • Rim diameter 35mm
  • Gear: Plastic
  • Front/rear shocks: 50mm
  • Brake: Electronic
  • Drive system: Cardan
  • Steering servo: Micro
  • Main material: Plastic
  • Battery compartment dimensions:73x45x17mm
  • Li-Ion 2S 7.4V 1200mAh round cells HBX-plug 3-pin, 68x36x17mm, 73g
  • Travel time: 10 minutes depending on the ground and driving style
  • Remote control: 4-channel, 2.4 GHz
  • Remote control 2x AA battery (please order separately).
  • Range approx. 50m
  • Charger USB-cable
Product type

RC model car

Motor type

Brushed

Model craft type

ATV

Scale

1:12

Drive

4WD

Dim

(L x W x H) 360 x 150 x 175 mm

Model version

RtR

Speed (max.)

15 km/h

Weight

947 g

Age category

8 years and over

Features

Incl. battery and charger

Ground clearance

25 mm

Battery life

15 min

Frequency

2,4 GHz

Factory colour

Silver

Charging time

120 min

Engine type

Electric

Width

150 mm

Height

175 mm

Length

360 mm

Wheelbase

215 mm

Tyre width

22 mm

Tyre Ø

60 mm

Track width

130 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2890328 Amewi JC-X12 Scale Silver Brushed 1:12 RC model car Electric ATV 4WD RtR 2,4 GHz Incl. battery and charger

Description

Scale off-road wagons at a scale of 1:12 with many add-on parts, to be constructed as true to original as possible. The front doors, tailgate and bonnet can be opened, while the latter also serves as a battery cover. The interior is also fitted with seats, steering wheel, center console and gear knob. Thanks to the LED lighting, additionally via a roof beam, nothing stands in the way of driving pleasure even in the dark. For off-road use, in addition to water protection, the model also has a strong motor, 4WD drive, locked axles, 2-speed control, proportional control, Roof rack and a drag brake. The 2.4GHz radio system ensures safe operation of several vehicles in parallel.

This text is machine translated.

Features

  • High scale factor: Thanks to various attachment parts and completely expanded interior
  • Bright LED lighting: For extensive night driving, it can be switched via the transmitter
  • Crawler-Properties: For difficult terrains including Drag brake
  • RTR-Version (Ready-to-Run) inc. Remote control, battery and charging cable
  • Two gears can be switched at the transmitter via Dual rate switch
  • Proportional control with steering trim function
  • Strong 4WD-drive for approx. 15 km/h top speed
  • Telescopic-Drive shafts
  • Protected gearbox
  • Locked axles for max. Traction in the terrain
  • Profiled rubber tires with scale rims for high grip on any surface
  • Fully suspended drive for good traction and balanced drive characteristics
  • Fully functional steering servo for full control and easy access to the components

Scope of delivery

  • Model car
  • Radio control
  • Accumulator
  • Charging cable
  • Attachments
  • Operating instructions DE/EN

Hints

Batteries for the remote control, please order separately

What kind of RC Electric Off-road Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)