
Highlights & Details
Amewi huracan STO remote-controlled (RC) model drift car electric motor 1:18
- Scale optics, Lamborghini license model: High detail that makes for a real eye-catcher, whether the model is driving or simply displayed
- LED lighting that can be switched via remote control: Contributes enormously to realism and makes the vehicle also look more life-like
- Maximum speed can be limited via the remote control: Easier handling of the car is possible, beginners can gradually increase the speed as soon as they feel safer and improve their driving skills
Technical specifications
- Product type: Drift car
- Recommended age in years of age (at least): 6 year(s)
- Battery technology: Lithium-ion (Li-ion)
- Product type
RC model car
- Motor type
Brushed
- Model craft type
Drift
- Scale
1:18
- Dim
(W x H) 110 mm x 72 mm
- Drive
4WD
- Model version
RtR
- Weight
392 g
- Speed (max.)
20 km/h
- Age category
14 years and over
- Features
Incl. battery and charging cable
Incl. batteries
Discount set
- Ground clearance
3 mm
- Battery life
20 min
- Frequency
2,4 GHz
- Factory colour
Orange
- Charging time
200 min
- Model
Lamborghini Huracan STO drift car
- Engine type
Electric
- Width
110 mm
- Height
72 mm
- Tyre width
130 mm
- Tyre Ø
350 mm
- rear
350 mm
- Track width
97 mm
- Material (details)
Acrylonitrile butadiene styrene (ABS)
- Top speed
20 km/h
- Battery capacity
500 mAh
- Battery voltage
7.4 V
- Charging time
2.5 h
- Wi-Fi frequency band
2.4 GHz
- UKCA
yes
- Battery life
20 min
- Clearance
3 mm
- Quantity
1
- Wheelbase
15.3 cm
- Maximum operating distance
50 m
- Replica
yes
- Electronic speed control (ESC)
yes
- Number of batteries (transmitter)
2
- Batteries required
yes
- Tire width (front)
1.3 cm
- Tire width (rear)
1.3 cm
- Channels quantity
3 Kanäle
- Light effects
yes
- Manual
yes
- Batteries included
yes
- Package weight
945 g
- Front wheels diameter
3.5 cm
- Rear wheels diameter
3.5 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3527476 Amewi Lamborghini Huracan STO Drift Car Orange Brushed 1:18 RC model car Electric Drift 4WD RtR 2,4 GHz Incl. battery an
Description
The LED lighting that can be activated via remote control provides for distinctive light effects and underlines the authentic appearance of the model. Thanks to the individually adjustable top speed the vehicle behavior can be optimally adjusted to the personal driving level - perfect for beginners, who want to improve step by step and become safer. The precise, proportional throttle control and the adjustable steering speed guarantee maximum control in every bend and in every drift.
The vehicle is delivered as an RTR version (ready-to-run) and is ready for immediate use: Includes a remote control, a rechargeable battery, a USB charging cable, pylons, road and drift tires, Spare wheel nuts and a tool for changing tires – everything else is included in the delivery, in order to get started right away. The robust ABS-body withstands small collisions without any problem, while the advanced 2.4GHz-control system ensures a fault-free operation.
With up to 20 minutes driving speed, a realistic driving retain and clever functions like the battery low-voltage protection the Lamborghini Hurcan STO drift car offers an all-round successful complete package - Ideal for all, who love racing in miniature format.
Scale optics, Lamborghini license model: High detail that makes for a real eye-catcher, whether the model is driving or simply displayed
LED lighting that can be switched via remote control: Contributes enormously to realism and makes the vehicle also look more life-like
Maximum speed can be limited via the remote control: Easier handling of the car is possible, beginners can gradually increase the speed as soon as they feel safer and improve their driving skills
This text is machine translated.
Features
- RTR-Version (Ready-to-Run) incl. remote control, battery, charging cable
- Interference-free 2.4 GHz system
- Body made of ABS plastic
- 4WD-drive
- Speed of steering adjustable via remote control
- Proportional gas function, precisely adjustable for perfect drifts
- Low-voltage protection at the rechargeable battery
- Up to 20 minutes driving time
- Pylon included in the delivery
- Tools included for mounting the wheels
- Drift and road tires in scope of supply
- Spare wheel nuts included
Scope of delivery
- Model
- Radio control
- Accumulator
- USB charging cable
- 4x additional tires with rubber support
- 6x drift pylons
- Spare wheel nuts
- Screwdrivers
- 2x AA batteries for the remote control
- Instructions DE/EN
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























