• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi MAX20 blau-pink Blue, Pink Brushed 1:20 RC model car for beginners Electric Monster truck 4WD RtR 2,4 GHz

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

MAX20 Monster Truck Brushed 4WD 1:20 RTR, 50km/h, blue-pink

  • Skid plates and top deck made of anodized aluminum: For more strength and tracking accuracy.
  • Maximum speed can be set continuously: As such the vehicle is completely beginner-suited. 4WD drive and metal CVD drive shafts: For maximum traction on any surface
  • Other features include
  • RTR-Set (Ready-to-Run) incl. remote control, battery, charging cable
  • Roll-over protection
  • Wheelie bar
  • LED lighting
  • Two switchable speed levels
  • Soft rubber tires
  • Splashproof
  • Interference-free 2.4 GHz wireless system
  • Ball bearings all around

Technical specifications

  • Rim diameter 35mm
  • Gear: Metal
  • Front shocks: 42mm
  • Rear damper: 42mm
  • Brake: Electronic
  • Drive system: Cardan
  • Steering servo:Mini
  • Main material: Plastic
  • Battery compartment dimensions:70x19x18mm
  • Battery:LiPo 2S 7.4V 750mAh Softcase JST/BEC-Plug, 60x17x17 mm, 40g
  • Range: 80 meters
  • USB-Balancer Charger
  • Charging time: Approx. 120-150 minutes
Type

Monster truck

Product type

RC model car for beginners

Motor type

Brushed

Model craft type

Monster truck

Scale

1:20

Drive

4WD

Motor type

Brushed 390

Dim

(L x W x H) 210 x 152 x 80 mm

Model version

RtR

Speed (max.)

50 km/h

Weight

524 g

Age category

14 years and over

Ground clearance

17 mm

Battery life

10 min

Frequency

2,4 GHz

Factory colour

Blue

Pink

Charging time

150 min

Model

MAX20

Engine type

Electric

Width

152 mm

Height

80 mm

Length

210 mm

Wheelbase

135 mm

Tyre width

30 mm

Tyre Ø

60 mm

rear

60 mm

Track width

115 mm

Required accessories

4 transmitter batteries (AA)

UKCA

yes

Quantity

1

Recommended age (min)

14 Jahr(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3428770 Amewi MAX20 blau-pink Blue, Pink Brushed 1:20 RC model car for beginners Electric Monster truck 4WD RtR 2,4 GHz

Description

The remote-controlled MAX20 monster truck in scale 1:20 offers driving pleasure and robust technology for beginners and ambitious RC-fans – with skid plates and a top-deck made of anodized aluminum it is especially stable and convinces through high track fidelity, even in demanding travel maneuver. Thanks to the powerful 4WD drive and durable metal CVD drive shafts, the truck can master all kinds of surfaces without any problem: From gravel through grass to asphalt. The continuously adjustable maximum speed makes the vehicle especially beginner-friendly, while two switchable speed levels provide for additional driving pleasure. Other features include integrated roll-over protection, a wheelie bar for spectacular stunts, LED lighting for twilight use, soft rubber tires for optimum grip and effective splash protection for journeys in all weather. The interference-free 2.4GHz radio system ensures reliable control and the complete ball-bearing provides for a quiet and durable driving behavior. The MAX20 is a combination of control, performance and driving pleasure for each terrain. The RTR set already contains a remote control, rechargeable battery and charging cable so that the vehicle is ready for immediate use.

This text is machine translated.

Features

  • Wheel base: 135mm
  • Front wheels: External diameter/width 60/30mm
  • Rear wheels: Outer diameter/width 60/30mm
  • Rim diameter 35mm
  • Gear: Metal
  • Front shocks: 42mm
  • Rear damper: 42mm
  • Brake: Electronic
  • Brushed control
  • Engine:brushed 390
  • Drive system: Cardan
  • Steering servo:Mini
  • Main material: Plastic
  • Battery compartment dimensions:70x19x18mm
  • Battery:LiPo 2S 7.4V 750mAh Softcase JST/BEC-Plug, 60x17x17 mm, 40g
  • Top speed: Up to 50km/h.
  • Remote control: 2-channel, 2.4 GHz
  • Range: 80 meters
  • USB-Balancer Charger

Scope of delivery

  • Model
  • Radio control
  • Accumulator
  • Charger
  • Tools
  • Instructions DE/EN

Hints

Required accessories
4x 1.5V AA batteries for the remote control

What kind of RC Electric Off-road Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)