• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi Offroad-Truck Blue Brushed 1:16 RC model car Electric ATV 4WD RtR Incl. battery and charger

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1:16 Electric off road truck 4WD blue RtR

  • Metal frame
  • LED lighting unit
  • Includes remote control system, battery and USB charging cable
  • The image shows a square symbol with rounded corners and the letters 'RtR' in the top left corner.
  • 'Scale 1:16' is written on a white, rectangular sign.
  • Black and white sticker with the inscription 'Four-wheel Drive', indicating an all-wheel drive system.
  • 'Skill' indicator with five boxes, two of which are white; 'Beginner' on the left, 'Professional' on the right. Indicates progress or difficulty level.

Technical specifications

Product type

RC model car

Motor type

Brushed

Model craft type

ATV

Scale

1:16

Drive

4WD

Dim

(L x W x H) 310 mm x 135 mm x 120 m

Model version

RtR

Age category

14 years and over

Features

Incl. battery and charger

Factory colour

Blue

Charging time

4 h

Engine type

Electric

Width

135 mm

Height

120 m

Length

310 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1826538 Amewi Offroad-Truck Blue Brushed 1:16 RC model car Electric ATV 4WD RtR Incl. battery and charger

Description

Semi-scale replica of a very famous and popular off-road vehicle!

This great replica of a pure off-road giants not only looks good, he drives it too. A metal frame, four-wheel drive, full-fledged shock absorber, a splash-proof electronics, 2.4GHZ transmitter, rechargeable battery and charger are fitted as standard with this model and provide for a huge amount of driving pleasure on any surface! A functional LED light unit is another highlight of this top vehicle and a proportional sensitive gas round off the overall package.

This text is machine translated.

Features

  • Metal frame
  • ABS body
  • LED light unit
  • Splash-proof 17g servo
  • 4WD Drive
  • Rubber tires
  • Fully for terrains
  • Scale Add-on parts (snorkeling, mirrors, etc.)
  • Detachable roof white
  • 6 V 700 mAh NiMH battery
  • USB charging cable.

Scope of delivery

  • Model car
  • Radio control
  • Battery
  • USB charging cable
  • User manual.

What kind of RC Electric Off-road Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)