• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi Standard servo Servo AMX 6208MG Digital Digital servo Gear box material: Metal

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Max. Actuating power: 8.2 kg at 6.0 V.
  • Brushed motor type
  • Servo teeth 25
  • Set: No.
Product type

Standard servo

Model

Amewi AMX 6208MG digital servo

Dim

(L x W x H) 41 x 20 x 38 mm

Length

41 mm

Width

20 mm

Height

38 mm

Weight

62 g

Actuation time at 4.8 V

0.09 s

Gear box

Metal

Type of bearing

Double ball bearing

Servo technology

Digital servo

Operating voltage

4.8 V (max)

Max. operating voltage

4.8 V

Manufacturer part #

28916

Description

Amewi Servo AMX 6208MG Digital
Racing-Servo
designed for 01:10 touring car and drift cars
very fast adjustment speed
Servo-size: Standard
Use this digital servo from Amewi for touring car or drift cars on a scale of 1:10. It is particularly impressive with a very fast setting speed.
Digital servo – for exact control commands
Digital servos have a higher angular resolution compared to analogueue servos and the servo position is regulated faster and more precisely. They can also be programd frequently, allowing you to set the zero point and the speed, for example. In addition, a digital servo requires about 4 times more current than an analogueue servo.

This text is machine translated.

What kind of RC Servos are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.