• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi Standard servo AMXRacing AMHV2290SG PRO Analogue servo Gear box material: Steel Connector system: JR

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Dead Band: 3μs
  • Operating frequency 1520μs / 330Hz
  • Engine: Brushless motor
  • Operating voltage DC 7.4-8.4V
  • Housing: metal
  • Regulating speed (7.4V): 0.13sec/60°
  • Regulating speed (8.4V): 0.11sec/60°
  • Actuating power (7.4V): 50kg/cm
  • Actuating power (8.4V): 65kg/cm
  • Cable length 265mm
  • JR connection
  • Servo head 25Z
Product type

Standard servo

Dim

(L x W x H) 40.3 x 20.2 x 37.2 mm

Length

40.3 mm

Width

20.2 mm

Height

37.2 mm

Voltage

High

Weight

81 g

Actuation time (7.4 V)

0.13 s

Gear box

Steel

Type of bearing

Double ball bearing

Servo technology

Analogue servo

Connector system

JR

Operating voltage

7.4 - 8.4 V

Max. operating voltage

8.4 V

Min. operating voltage

7.4 V

Manufacturer part #

28458

for brands

Amewi

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3345302 Amewi Standard servo AMXRacing AMHV2290SG PRO Analogue servo Gear box material: Steel Connector system: JR

Description

Fast, powerful and precise brushless HV servo of the latest generation with steel gear in the standard size of 40mm and an unbelievable 65kg actuating power of 8.4V. The perfect servo for Basher, Scale-Helicopters and airplanes, which require positioning and holding forces in connection with robustness and longevity.

This text is machine translated.

Scope of delivery

  • Servo

What kind of RC Servos are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)