• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann 147678 Charger for cylindrical cells NiMH AAA , AA

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ansmann charger Basic IV + 4× AA 1300mAh

  • Charger with USB input for 1-4 NiMH AAA/AA rechargeable batteries
  • Incl. 4 mignon size AA batteries 1300mAh
  • Time-controlled charging
  • LED charging indicator
  • Automatic adjustment of the charging current
  • Reverse polarity protection

Technical specifications

Matching rechargeable battery

NiMH

Product type

Charger for cylindrical cells

Suitable for battery size

AAA

AA

Charging slots

4

AAA

4

AA

4

Operating voltage

5 V via USB

Width

66 mm

Height

25 mm

Depth

75 mm

Weight

150 g

Dim

(W x H x D) 66 x 25 x 75 mm

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3345373 Ansmann 147678 Charger for cylindrical cells NiMH AAA , AA

User & Safety Instructions

User & Safety Instructions 3345373 Ansmann 147678 Charger for cylindrical cells NiMH AAA , AA

Description

The Ansmann basic IV charger is easy to use. The charger starts the timer as soon as it is connected to the power supply. The charging indicator for each accumulator lights up red. After approx. 18h, the charging process is terminated automatically and the charging indicator goes out. It charges 1-4 NiMH batteries of AA/Mignon/AAA/Micro size, regardless of the number of batteries inserted | Max. Charging capacity AA 3000 mAh/AAA 1500mAh. Safety for rechargeable batteries and charger thanks to reverse polarity protection, auto cut-off, overcharge protection, safety timer switches off the charger automatically after 18 h. The charger has a light and compact design for traveling and while traveling. Flexible application worldwide owing to USB input

This text is machine translated.

Scope of delivery

  • Charger Basic IV, 4× AA NiMH rechargeable batteries, USB cable, operating instructions

What kind of Universal Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)