• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann 18650-2,6 USB-C® battery 18650 Li-ion 3.7 V 2600 mAh 1 pc(s)

1/14
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

18650 Li-ion battery with micro USB

  • 18650 Li-ion battery: Rechargeable via micro USB/charger
  • SAFE thanks to integrated Safetyboard
  • CONSTANT power output - 1000x rechargeable
  • Battery with USB-C charging port. Label reads: 'Includes USB-C charging port'. The main feature is the USB-C connection at the top of the battery.

Technical specifications

Size

18650

Product type

USB-C® battery

Technology

Li-ion

Dim

(Ø x H) 18.5 mm x 70 mm

Voltage

3.7 V

Capacity (mAh, Ah)

2600 mAh

Height

70 mm

(Ø)

18.5 mm

Weight

48 g

Content

1 pc(s)

Type

18650-2,6

Rechargeable

Yes

Integrated surge protection

Yes

Factory colour

Silver

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2283599 Ansmann 18650-2,6 USB-C® battery 18650 Li-ion 3.7 V 2600 mAh 1 pc(s)

Security datasheet

Security datasheet 2283599 Ansmann 18650-2,6 USB-C® battery 18650 Li-ion 3.7 V 2600 mAh 1 pc(s)

Warranty Terms

Warranty Terms 2283599 Ansmann 18650-2,6 USB-C® battery 18650 Li-ion 3.7 V 2600 mAh 1 pc(s)

Description


Easy charging
The rechargeable battery can be charged with a standard micro-USB charging cable. A PC, a power bank or a USB power supply (5V) can be used as power supply. Alternatively, a lithium charger can also be used.
Perfect protection thanks to Safety Board
The integrated safety board protects the cell from overcharging, overload, short-circuit or deep discharge. Thus, the battery is perfectly protected against incorrect handling, was a guarantee of a long life.
High energy level
Compared to conventional NiMH batteries, Li-Ion technology has almost twice the energy density with the same size.
Low weight, low self-discharge and high cycle stability
The ANSMANN 18650 Li-Ion battery is extremely long-lasting and can be charged up to 2000 times even under harsh operating conditions. Due to the very low self-discharge, the battery keeps its energy for a long period of time even when not in use. In addition, the weight of the Li-Ion cell is much lower than conventional battery technologies (e.g. NiCd/NiMH/PB) with the same performance.
Multiple application options
The high-quality lithium-ion battery from ANSMANN is ideal for use in modern devices such as LED flashlights, head lamps, laser pins etc. The cell has a capacity of 2600 mAh and is thus ideal for "power guzzlers" with hohem requirements. In addition, the battery can be used over a wide temperature range of -20°C to +60°C.

This text is machine translated.

Scope of delivery

  • 1x 18650 Li-Ion battery 2600 mAh

Hints

Due to the integrated protective circuit, the dimensions of the cell are approx. 3-4mm longer than unprotected 18650er Li-Ion batteries.
Please do not confuse this with a standard AA rechargeable battery, these are smaller than the 18650er cells.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)