• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann AAA battery Alkali-manganese 1.5 V 40 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

863 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 40 pc(s))
Total (€ 0.52 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ansmann AAA battery Alkali-manganese 1.5 V 40 pc(s)

  • Long durability1.5 V40er set

Technical specifications

Size

AAA

Product type

AAA battery

Technology

Alkali-manganese

Voltage

1.5 V

Height

44.5 mm

(Ø)

10.5 mm

Content

40 pc(s)

Alternative battery types

LR03

AAA

LR3

AM4M8A

AM4

S

MN2400

824

E92

LR03N

24A

K3A

R3

R03

7526

UM4

Micro

V2500PX

Show more
Rechargeable

No

Dim

(Ø x H) 10.5 mm x 44.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2567298 Ansmann AAA battery Alkali-manganese 1.5 V 40 pc(s)

Description

Brand quality for everyday useIdeal for a wide range of everyday appliances such as kitchen scales, remote control, keyboard, wall clock, toys, Torch, medical devices, fever thermometer, decorative light, camping lamp, Electronic tool and much more.Long durability and suitable for a high temperature range from -10°C to +50°C. Thanks to a long-lasting, precise energy output, the alkaline batteries are the ideal energy source.With our disposable batteries, you always have an independant power supply at hand in case of power failures or other emergencies.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 52.97€ 50.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)