
Highlights & Details
ANSMANN head lamp HD150BS
- Headlamp / Headlight - Sensor
- Can be switched on/off with gesture control
- High beam lens and close range LED
Technical specifications
- IP54 protection rating
- {Power} 5 W
- Luminous flux (range)
100 lm - 199.9 lm
- Product type
Headlamp
- Bulb type
LED (monochrome)
- Power supply (LOV)
battery-powered
- Batteries
3 micro batteries (incl.)
- Factory colour
Black
- Weight
86 g
- Dim
(L x W x H) 60 x 53 x 45 mm
- No. of bulbs
5
- Light duration (high)
8.5 h
- Light duration (low)
30 h
- Light duration (medium)
15.5 h
- Illumination range (high)
70 m
- Illumination range (low)
6 m
- Luminous flux (high)
150 lm
- Luminous flux (low)
4 lm
- Luminous flux (medium)
50 lm
- Material
ABS plastic
- Width
53 mm
- Height
45 mm
- Length
60 mm
- Waterproof
No
- Material (details)
Aluminium
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1946951 Ansmann HD150BS LED (monochrome) Headlamp battery-powered 150 lm 1600-0199
User & Safety Instructions
User & Safety Instructions 1946951 Ansmann HD150BS LED (monochrome) Headlamp battery-powered 150 lm 1600-0199
Conformity certificate
Conformity certificate 1946951 Ansmann HD150BS LED (monochrome) Headlamp battery-powered 150 lm 1600-0199
Security datasheet
Security datasheet 1946951 Ansmann HD150BS LED (monochrome) Headlamp battery-powered 150 lm 1600-0199
Warranty Terms
Warranty Terms 1946951 Ansmann HD150BS LED (monochrome) Headlamp battery-powered 150 lm 1600-0199
Description
The HD150BS convinces with innovative sensor technology for optimum operating comfort through hand gestures control. This allows the head lamp to be operated quickly and easily even with dirty or wet hands. Light weight and elastic headband for comfortable carrying and secure hold on each head.
This text is machine translated.
Features
- Sensor control
- Lamp head can be tilted by 45 °
- 2 luminosity
- additional LEDs for close range
- light and comfortable
- Dust and splash-proof
- Headband adjustable
- 2 pressure switches
- Cree LED and 5 mm power LED installed
Scope of delivery
- Head light
- Headband
- 3 Micro AAA alkaline batteries
Hints
What kind of Headlamps are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































