
Number
Total (€ 49.99 / piece)
€ 49.99
incl. VAT
Only 6 Piece(s) available
Highlights & Details
LED head lamp HD250RS
- 5W LED for remote use, 4W COB LED for close range
- Battery-operated (rechargeable via Micro USB) & dimmable
- IP54 splash-proof for all weather
Technical specifications
- IP54 protection rating
- Luminous flux (range)
200 lm - 499.9 lm
- Product type
Headlamp
- Bulb type
LED (monochrome)
- Power supply (LOV)
rechargeable
- Batteries
3 micro batteries (incl.)
- Factory colour
Black
- Weight
52 g
- Dim
(L x W x H) 100 cm x 150 mm x 50 mm
- No. of bulbs
2
- Weight, information
incl. rechargeable battery
- Illumination range (high)
51 m
- Luminous flux (high)
250 lm
- Material
ABS plastic
- Width
150 mm
- Height
50 mm
- Length
100 cm
- Waterproof
No
- Technology
LiPo
- Material (details)
Aluminium
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2227122 Ansmann HD250RS LED (monochrome) Headlamp rechargeable 250 lm 1600-0224
User & Safety Instructions
User & Safety Instructions 2227122 Ansmann HD250RS LED (monochrome) Headlamp rechargeable 250 lm 1600-0224
Conformity certificate
Conformity certificate 2227122 Ansmann HD250RS LED (monochrome) Headlamp rechargeable 250 lm 1600-0224
Warranty Terms
Warranty Terms 2227122 Ansmann HD250RS LED (monochrome) Headlamp rechargeable 250 lm 1600-0224
Description
Multi-functional use
Professional headlamps are very popular not only in everyday life with joggers and cyclists, but also in industry, crafts, rescue services, camping, mountaineers and anglers.
Due to the built-in sensor, both hands remain free and the light is always exactly in the right place!
The lamp is made of ABS plastic and has its own design to ensure the required robustness and a pleasant feel.
Super light, easy to carry head lamp
The ANSMANN HD250RS is a real fly weight with 52g and thus very comfortable to wear even with longer use.
Universal headband
The elastic headband is flexible and universally adjustable, ensuring a secure grip on every head.
Optimum use light through highly efficient reflector system
For maximum light yield, the LED is comprised of an optical reflector system, which optimally bundles the light and thus achieves a high beam range. This has a very good and homogeneous illumination. The COB-LED offers an excellent luminosity for the close range. Due to the wide and very homogeneous illumination, this mode is ideal for inspections or similar work.
Powerful battery pack
The integrated Li-Po battery pack with a voltage of 3.7V and a capacity of 1200mAh enables a light duration of max. 9 hours. The lamp can be charged via any common USB power source via the USB to micro USB cable included in the delivery.
Adjustable Light head
The lamp head is adjustable up to 45° and thus guarantees an optimum illumination in all situations.
Different light modes – simple operation through sensor technology
The headlamp is equipped with two ergonomic pressure switches, which are easy to operate even while carrying. The lamp is also easy to use with gloves. The lamp provides the following switch functions:
Button 1: Brightness levels
100% COB & CREE LED, 100% CREE LED, 100% COB LED, 30% COB LED
Button 2: Sensor function
This switch is used to switch the sensor technology on or off. By simple gesture control at a distance of approx. 10cm in front of the lamp it can be switched on and off. In sensor mode, the different stages can be selected using button 1. The intelligent control remembers the last set brightness level, which was set via button 1 and thus always lights up in the desired, preset mode.
IP54 protection rating
Thanks to protection class IP54, the headlamp is dust and splash-proof and thus also suitable for outdoor use.
This text is machine translated.
Features
- 2 luminosity
- 4 light modes
- Sensor control
- Integrated whistle
- Optical reflector system
- Cree and COB LED installed
- Li-ion battery installed
- Lamp head can be swiveled by 45 °
- Dust and splash-proof
Scope of delivery
- HD250RS
- Micro USB cable
- User manual
Hints
This lamp is intended for mobile use, the LED lamp contained is not suitable for room lighting in the household.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 97.96€ 95.96*
What kind of Headlamps are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















































