
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
14-day return policy included
Highlights & Details
Ansmann HD5
- 5 LEDs
- Lamp head can be rotated
Technical specifications
- Luminous flux (range)
0.1 lm - 49.9 lm
- Product type
Headlamp
- Bulb type
LED (monochrome)
- Light duration (max.)
20 h
- Power supply (LOV)
battery-powered
- Batteries
3 micro batteries (incl.)
- Factory colour
Black
- Weight
125 g
- No. of bulbs
5
- Weight, information
incl. batteries
- Light duration (high)
20 h
- Illumination range (high)
100 m
- Luminous flux (high)
40 lm
- Material
Aluminium
- Waterproof
No
- Material (details)
Aluminium
- Light-on time
20 h
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 868337 Ansmann HD5 LED (monochrome) Headlamp battery-powered 40 lm 20 h 5819083-510
Datasheet 868337 Ansmann HD5 LED (monochrome) Headlamp battery-powered 40 lm 20 h 5819083-510
User & Safety Instructions
User & Safety Instructions 868337 Ansmann HD5 LED (monochrome) Headlamp battery-powered 40 lm 20 h 5819083-510
Warranty Terms
Warranty Terms 868337 Ansmann HD5 LED (monochrome) Headlamp battery-powered 40 lm 20 h 5819083-510
Description
Splash-protected head lamp with 5 LEDs. For an optimum wearing comfort the power supply is disconnected from the illuminant of the head lamp and brought to the rear side of the carry band.
Scope of delivery
- Head light
- Batteries
- Operating instructions.
What kind of Headlamps are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















