
Number
Total (€ 57.99 / piece)
€ 57.99
incl. VAT
Only 3 Piece(s) available
Highlights & Details
Ansmann head lamp RS800
- With sensor functionHigh-quality, multi-functional head lamp with robust casing
Technical specifications
- Luminous flux (range)
500 lm - 999.9 lm
- Product type
Headlamp
- Bulb type
LED (monochrome)
- Power supply (LOV)
rechargeable
- Batteries
3 micro batteries (incl.)
- Factory colour
Black
- Weight
0.19 kg
- Dim
(L x W x H) 82 x 41.5 x 52 mm
- No. of bulbs
1
- Light duration (high)
3 h
- Illumination range (high)
80 m
- Luminous flux (high)
800 lm
- Width
41.5 mm
- Height
52 mm
- Length
82 mm
- Waterproof
No
- Material (details)
Aluminium
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2749943 Ansmann RS800 LED (monochrome) Headlamp rechargeable 800 lm 990-00129
User & Safety Instructions
User & Safety Instructions 2749943 Ansmann RS800 LED (monochrome) Headlamp rechargeable 800 lm 990-00129
Warranty Terms
Warranty Terms 2749943 Ansmann RS800 LED (monochrome) Headlamp rechargeable 800 lm 990-00129
Description
Professional front light 800 lumens with 6W LED + 3W COB LED, with sensor mode.
This text is machine translated.
This text is machine translated.
Features
- High-quality, multi-functional head lamp with robust casing6W LED and 3W COB LED provide the right light - for a variety of applicationsWith sensor function, thus it is possible to switch the lamp on and off by hand gestures in the sensor modeLamp head angle can be adjusted by up to 50° individuallyWith flexible, adjustable head band, thus comfortable wearRemovable headband, for which the light can be universally used by integrated magnetsProtection class IP54 and IK06Powerful output: A maximum of 800 lumens and a beam range of up to 80 meters!Light duration up to 10 hoursExchangeable Li-ion battery pack with 3.7V and 2200mAh provides the necessary energy
Scope of delivery
- Head lamp RS800
- Headband
- Micro USB cable
- User manual
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 66.98*
What kind of Headlamps are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















































