• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann HD800RS COB LED, LED (monochrome) Headlamp rechargeable 800 lm 9 h 1600-0838

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ansmann headlamp HD800RS rechargeable

  • 4.5W COB-LED + 5W Spot-LED + red LED
  • Up to 800 lumens and 2200 Lux
  • 7 different light functions
  • Inclusive of gesture sensor
  • Tilting lamp head
  • Up to 9 hours of light
  • Rechargeable via Type-C charging socket

Technical specifications

Luminous flux (range)

500 lm - 999.9 lm

Product type

Headlamp

Bulb type

COB LED

LED (monochrome)

Light duration (max.)

9 h

Power supply (LOV)

rechargeable

Factory colour

Black

Weight

158 g

Dim

(L x W x H) 80 x 35 x 197 mm

No. of bulbs

3

Luminous flux (high)

800 lm

Width

35 mm

Height

197 mm

Length

80 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3782935 Ansmann HD800RS COB LED, LED (monochrome) Headlamp rechargeable 800 lm 9 h 1600-0838

User & Safety Instructions

User & Safety Instructions 3782935 Ansmann HD800RS COB LED, LED (monochrome) Headlamp rechargeable 800 lm 9 h 1600-0838

Description

Pivoting lamp head and sensor technology

This high-quality head lamp HD800RS provides maximum illumination with full freedom of movement. Thanks to the swiveling lamp head the light beam can be aligned exactly – Ideal for precise work in manual uses. Thanks to the integrated sensor the lamp can be used without contact, so both the hands remain free and the light is always there, where it is needed. Moreover, the ergonomic headband provides a secure hold and is very comfortable to wear, even when used for long periods of time.

7 lighting functions and extremely easy to use
The HD800RS is equipped with two well accessible push buttons, which can be operated easily even while wearing. Even when wearing gloves, the control is easy and reliable – Ideal for use with gloves.

The following switch functions can be selected by means of the two buttons:

COB LED + Spot LED
High-performance COB LED
Low power COB LED
High-performance Spot LED
Spot-LED with low power
Red LED
Red LED stroboscope
The perfect light in every situation
In the HD800RS two light sources are combined together in order to offer maximum flexibility.

The Spot LED focuses the light specifically and allows a high beam range, perfect for distant vision in outdoor activities or in professional use.

The COB-LED provides for a broad, uniform illumination in the near area - Ideal for working in the direct environment.
By this combination, the lamp offers both an planar working light and focused high-beam light - can be set with just one push of a button as needed.

High wearing comfort meets light weight
The elastic headband can be adjusted individually and sits securely on each head so it offers an optimum grip with every application. Weighing only 85 g with the battery, the Ansmann HD800RS is one of the lightweight weight of head lamps. Thus it is hardly noticeable even after longer use and particularly comfortable to wear at the head.

This text is machine translated.

Scope of delivery

  • Head torch
  • Charging cable
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)