• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann HR03 AAA battery (rechargeable) NiMH 1100 mAh 1.2 V 1 pc(s)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

151 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ansmann HR03 AAA battery (rechargeable) NiMH 1100 mAh 1.2 V 1 pc(s)

  • Minimal self-dischargeHigh performanceQuick charge capability.
  • Two batteries: on the left a standard battery, on the right one labelled 'ANSMANN'. Above, light bulb symbols with a lightning bolt, with the ANSMANN battery showing greater energy.
  • '1 rechargeable battery = 1000 alkaline batteries.' Image illustrates the environmental benefits of rechargeable batteries.
  • 'Unpack batteries and insert into a device.' Right: A battery with a scarf, surrounded by snowflakes, demonstrates cold-resistant functionality.
  • 'Graph compares standard battery with Ansmann battery in a camera. The Ansmann battery has higher performance and longer lifespan.'

Technical specifications

  • Temperature range: -20 to +50 °C
Size

AAA

Product type

AAA battery (rechargeable)

Technology

NiMH

Voltage

1.2 V

Capacity (mAh, Ah)

1100 mAh

Height

44.5 mm

(Ø)

10.5 mm

Content

1 pc(s)

Alternative battery types

HR3

HR03

UO100557

DC2400

DC2400B4N

LR03

AAA

LR3

AM4M8A

AM4

S

MN2400

824

E92

LR03N

24A

K3A

R3

R03

7526

UM4

Micro

V2500PX

Show more
Type

HR03

Rechargeable

Yes

Dim

(Ø x H) 10.5 mm x 44.5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1946882 Ansmann HR03 AAA battery (rechargeable) NiMH 1100 mAh 1.2 V 1 pc(s)

Security datasheet

Security datasheet 1946882 Ansmann HR03 AAA battery (rechargeable) NiMH 1100 mAh 1.2 V 1 pc(s)

Warranty Terms

Warranty Terms 1946882 Ansmann HR03 AAA battery (rechargeable) NiMH 1100 mAh 1.2 V 1 pc(s)

Description

For devices with Hohem power consumption - fast and high power outputProfessionals and frequent users love to use batteries of the highest capacity. These batteries are therefore Ideal for professional applications with Hohem power requirements such as digital cameras, flash units, medical devices, etc.With these batteries with a high capacity, an Maximum can be issued to current within a short period of time. The self-discharge does not matter in this case.High safety standards and good cycle stabilityThese batteries naturally conform to the current EU directive and meet the highest safety and long life requirements. NiMH cells can be recharged up to 1000 times, thanks to great cycle stability.Quality-testedAnsmann batteries have been successfully tested for electrical, thermal, geometric and mechanical requirements. Through rigorous testing in Germany and the Far East, we can guarantee the highest product quality. Our quality experts regularly monitor compliance with our high requirements as well as international standards.Capable of rapid chargingThe batteries can be charged with a high charging current which allows for very short charging times.Wide temperature rangeThe batteries can be used at temperatures from -20°C to +50°C.Protects the environment and the walletNiMH rechargeable batteries can be used in any location where disposable batteries are used. With this you can save money and relieve our environment.No memory effectThanks to the latest battery technology, the memory effect is excluded even after repeated partial charging.

This text is machine translated.

Features

  • Minimal self-discharge
  • After 1 year storage still 80% of the capacity available
  • Long life
  • Fast charging
  • Precharged
  • Temperature range -20 to +50 °C.

Scope of delivery

  • 1x NiMH battery AAA type 1100 mAh (min. 1050 mAh

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 50.46€ 48.46*

What kind of AAA Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)