• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann maxE HR03 AAA battery (rechargeable) NiMH 550 mAh 1.2 V 4 pc(s)

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

18 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

maxE Micro batteries of 4

  • high efficiency
  • Minimal self-discharge
  • Pre-charged and ready to use
  • Fast rechargeable
  • 'A rechargeable battery replaces 1,000 alkaline batteries.' A symbol of sustainability and cost savings.
  • Two AA batteries are removed from the packaging and inserted into a handheld gaming device. Right: Battery with scarf, demonstrating cold resistance.
  • 'Standard NiMH': Batteries with charge level indicator. Top: declining charge over 12 months, bottom: max-e technology shows full charge.
  • 'Diagram illustrates battery efficiency: Standard battery with low self-discharge compared to Max.e battery for higher performance.'
  • Symbol image for Ansmann maxE HR03 AAA battery (rechargeable) NiMH 550 mAh 1.2 V 4 pc(s)
  • Symbol image for Ansmann maxE HR03 AAA battery (rechargeable) NiMH 550 mAh 1.2 V 4 pc(s)

Technical specifications

  • Temperature range: -20 to +50 °C
Size

AAA

Product type

AAA battery (rechargeable)

Technology

NiMH

Voltage

1.2 V

Capacity (mAh, Ah)

550 mAh

Height

44.5 mm

(Ø)

10.5 mm

Content

4 pc(s)

Alternative battery types

HR3

HR03

UO100557

DC2400

DC2400B4N

LR03

AAA

LR3

AM4M8A

AM4

S

MN2400

824

E92

LR03N

24A

K3A

R3

R03

7526

UM4

Micro

V2500PX

Show more
Type

maxE HR03

Rechargeable

Yes

Dim

(Ø x H) 10.5 mm x 44.5 mm

Documents & Downloads

Datasheet

Datasheet 1305451 Ansmann maxE HR03 AAA battery (rechargeable) NiMH 550 mAh 1.2 V 4 pc(s)

Security datasheet

Security datasheet 1305451 Ansmann maxE HR03 AAA battery (rechargeable) NiMH 550 mAh 1.2 V 4 pc(s)

Warranty Terms

Warranty Terms 1305451 Ansmann maxE HR03 AAA battery (rechargeable) NiMH 550 mAh 1.2 V 4 pc(s)

Description

The batteries are suitable due to their very low self-discharge, especially for devices with consistently low energy consumption. Ideal for children's toys, remote control, alarm, clock and flashlights. By best cycle stability, the NiMH cells are rechargeable up to 1000 times again. A high charge current, a very short charging time is possible. Even at temperatures of -20 to + 50 ° C, the batteries are usable. Since the NiMH batteries are basically supports areas where disposable batteries are in use, your wallet in addition in addition to the environment. The self-discharge is 10 times lower than for regular NiMH batteries. After one year, about 80% of the initial capacity is still available. This was made possible by a special separator that dramatically reduces unwanted internal current flow. The batteries are supplied pre-charged and are therefore directly applicable.

Features

  • Minimal self-discharge
  • 80 % of the capacity is still available after 1 year of storage
  • long life
  • Fast charging
  • pre-loaded
  • Temperature range -20 to +50 °C.

Scope of delivery

  • 4x NiMH battery AAA 550 mAh

Hints

suitable for EZWA49 / 60/61 / DW9071 / DE9037 This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 54.96€ 52.96*

What kind of AAA Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)