• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann Micro AAA LR03 100er Box AAA battery Alkali-manganese 1.5 V 100 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

556 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ansmann Micro AAA LR03 100er Box AAA battery Alkali-manganese 1.5 V 100 pc(s)

  • Capacity 540 mAh
  • Cold & heat resistant
  • Can be stored for up to 5 years

Technical specifications

Size

AAA

Product type

AAA battery

Technology

Alkali-manganese

Voltage

1.5 V

Height

44.5 mm

(Ø)

10.5 mm

Content

100 pc(s)

Alternative battery types

LR03

AAA

LR3

AM4M8A

AM4

S

MN2400

824

E92

LR03N

24A

K3A

R3

R03

7526

UM4

Micro

V2500PX

Show more
Rechargeable

No

Dim

(Ø x H) 10.5 mm x 44.5 mm

Documents & Downloads

Security datasheet

Security datasheet 2484665 Ansmann Micro AAA LR03 100er Box AAA battery Alkali-manganese 1.5 V 100 pc(s)

Description

With a long-lasting, precise energy output, the alkaline batteries are the ideal energy source for a wide range of everyday devices with average consumption. This includes electrical devices such as remote controls, flashlights, alarm clocks or wall clocks. With the battery you always have an independant power supply at your disposal in case of power failures or in another emergency. The batteries of the Red Line offer you reliable performance and a long life (5 years) with a very good price-performance ratio. Batteries have been successfully tested for electrical, thermal, geometric and mechanical requirements. We can guarantee the highest product quality through rigorous testing in Germany and the Far East. Our quality experts regularly monitor the compliance with our high requirements as well as international standards.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 58.97€ 56.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)