• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Anybus AB7317 CAN/Profinet-IO CAN bus CAN bus, USB, Sub-D9 galvanic isolation, Ethernet 24 V DC 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 759.00 / piece)
€ 759.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

CAN bus

Interfaces

CAN bus

USB

Sub-D9 galvanic isolation

Ethernet

Type

CAN/Profinet-IO

Operating voltage

24 V DC

Max. operating temperature

+55 °C

Min. operating temperature

-25 °C

Operating temperature

-25 up to +55 °C

Dim

(W x H) 75 mm x 25 mm

Max. current consumption

150 mA

Height

25 mm

Width

75 mm

Manufacturer part #

AB7317

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2274485 Anybus AB7317 CAN/Profinet-IO CAN bus CAN bus, USB, Sub-D9 galvanic isolation, Ethernet 24 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2274485 Anybus AB7317 CAN/Profinet-IO CAN bus CAN bus, USB, Sub-D9 galvanic isolation, Ethernet 24 V DC 1 pc(s)

Description

With AnyBus Communicator CAN, you can integrate CAN-based field devices into a PROFINET network. No changes to the serial device are necessary for this.

The AnyBus Communicator CAN is a tried and tested and reliable protocol converter that connects non-networked devices that support CAN-based protocols to PROFINET. The Communicator performs intelligent protocol conversion and provides the CAN data of the higher-level PLC as I/O data.

The Communicator is a compact stand-alone gateway for IP20 and DIN rail mounting that requires a 24-volt power supply. It meets the current PROFINET specification and has been successfully tested for network compatibility.

TYPICAL APPLICATIONS
Typical applications include frequency converters, sensors, actuators, operator terminals, bar code readers, RFID readers or industrial scales.

Features and benefits
Machine builders / device manufacturers do not need a PROFINET interface in their devices.
Enables system integrators to integrate older CAN-based automation devices into PROFINET networks (retrofitting)
No hardware or software changes are required on the automation device
Compatible with all PLCs that support PROFINET
Complete conversion of the CAN protocol, no additional PLC function blocks necessary
Can frames can be defined flexibly for query/response and product/resume protocols
Because of the intelligent I/O data mapping in Communicator, devices with slow CAN communication can also be integrated into the parent network
Qualified, personalized support

This text is machine translated.

Scope of delivery

  • Quick start instructions
  • D-Sub connection for CAN
  • USB configuration cable
  • Configuration software available via download
  • (Power supply not included)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 794.99*

More interesting products

(*All information is plus legal VAT)