
Technical specifications
- Product type
iPhone
- GSM standard
GSM/2G
UMTS/3G
LTE/4G
5G
WiFi
- Factory colour
Midnight
- Operating system (Version)
iOS 15
- Display (cm)
11.9 cm
- Screen size diagonal (inches)
4.7 inch
- Display resolution
1334 x 750 Pixel
- Display resolution mode
HD
- Resolution of built-in camera
12 MP
- Front camera resolution
7 MP
- Memory capacity
64 GB
- SIM card version
Nano SIM
eSIM
- Bluetooth
Yes
- Bluetooth
5.0
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
1900 MHz
2100 MHz
2300 MHz
2600 MHz
- UMTS frequency
850 MHz
900 MHz
1700 MHz
1900 MHz
2100 MHz
- Rechargeable battery technology
Li-ion
- Data transfer
5G
LTE
UMTS
HSPA+
HSDPA
EDGE
- NFC (Near field communication)
Yes
- Mobile phone features
Fingerprint scanner
IP67
Waterproof
Dustproof
NFC
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
- Width
67.3 mm
- Height
138.4 mm
- Depth
7.3 mm
- Weight
144 g
- Interfaces
Apple Lightning
- Apple version
iPhone SE (3rd Gen)
n.rel.
No
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
- Contract
None
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3747146 Apple refurbished iPhone SE (3rd Gen) Refurbished (very good) 64 GB 4.7 inch (11.9 cm) iOS 15 12 MP Midnight
Description
Hints
What kind of Smartphones are you looking for?
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (red)
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 18 Pro
- iPhone 18 Pro Max
- iPhone 5G
- iPhone Air
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S25
- Samsung Galaxy S25 Ultra
- Samsung Galaxy S26
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























