• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arduino A000057 Board Leonardo Core ATMega32

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

This is to be recognized by computer as a mouse or keyboard.

  • The Arduino Leonardo is a microcontroller board based on the ATmega32u4 (data sheet). It has 20 digital input/output pins (7 of which can be used as PWM outputs and 12 as analogueue inputs), a 16 MHz crystal oscillator, a micro USB connection, a power supply socket, an ICSP header and a reset button. It contains everything was necessary to support the microcontroller; simply connect it to a computer with a USB cable or operate it with an AC/DC adapter or a battery to get started. 

Technical specifications

Series

Core

Length

150 cm

Width

100 mm

Height

50 mm

Product type

Board

Series

ATMega32

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1969886 Arduino A000057 Board Leonardo Core ATMega32

Description

The Arduino Leonardo is a microcontroller board based on the ATmega32u4 (data sheet). It has 20 digital input/output pins (7 of which can be used as PWM outputs and 12 as analogueue inputs), a 16 MHz crystal oscillator, a micro USB connection, a power supply socket, an ICSP header and a reset button. It contains everything was necessary to support the microcontroller; simply connect it to a computer with a USB cable or operate it with an AC/DC adapter or a battery to get started. 

This text is machine translated.

Features

  • Microcontroller ATmega32u4
  • Operating voltage 5V
  • Input voltage (recommended) 7-12V
  • Input voltage (limit values) 6-20V
  • Digital I/O pins 20
  • PWM channels 7
  • analogue input channels 12
  • DC per I/O pin 40 mA
  • DC for 3.3V pin 50 mA
  • Flash memory 32 KB (ATmega32u4) of which 4 KB from the bootloader uses
  • SRAM 2.5 KB (ATmega32u4)
  • EEPROM 1 KB (ATmega32u4)
  • clock frequency 16 MHz
  • length 68.6 mm
  • Width 53.3 mm
  • Weight 20 g

Scope of delivery

  • Arduino® Leonardo (with Headers)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 46.46€ 42.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)