• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arduino Board UNO WIFI REV2 Core

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

An Arduino UNO with WiFi

  • With Arduino Uno WiFi, you can add WiFi to your devices. It's basically an Arduino Uno Rev3 with more kick: It comes with a brand new 8-bit microprocessor from Microchip and an integrated IMU (Inertial Measurement Unit). The WiFi connection is secured with the new ECC608 Cryptochip Accelerator.

Technical specifications

Type

Arduino UNO

Series

Core

Clock speed

16 MHz

Memory type

FLASH

Memory capacity

48 kB

External ports

ICSP

Wi-Fi

built-in

Length

68.6 mm

Width

53.4 mm

Product type

Board

MC layout

8-bit

Interfaces

Wi-Fi

Technology

8-bit MCU

Tool type

Demo board

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1969870 Arduino Board UNO WIFI REV2 Core

User & Safety Instructions

User & Safety Instructions 1969870 Arduino Board UNO WIFI REV2 Core

Description

When you add this board to a device, you can connect it to a Wi-Fi network using the ECC608 Secure Cryptochip Accelerator. The Arduino Uno WiFi is functionally identical to the Arduino Uno Rev3, but with the addition of WiFi and some other improvements. It includes a brand new 8-bit microprocessor from Microchip and has an integrated inertial measurement unit (IMU). The Wi-Fi module is a standalone SoC with an integrated TCP/IP protocol stack that can allow access to a Wi-Fi network or act as an access point. The Arduino Uno WiFi has 14 digital input/output pins - 5 can be used as PWM outputs with pin 11, which is not PWM like the analogueue inputs of the UNO Rev3 -6, a USB port, a power source, an ICSP header and a reset button. It contains everything was needed to support the microcontroller. Simply connect it to a computer via a USB cable or operate it with a power supply or a battery to get started.


This text is machine translated.

Features

  • Microcontroller ATMEGA4809 operating voltage 5V input voltage (recommended) 7 - 12V input voltage (limit) 6 - 12V digital I/O pins 14 - 5 provision PWM output PWM digital I/O pins 5 analogueue input pins 6 DC current per I/O pin 20 mA DC current for 3.3V pin 50 mA flash memory 48 KB (ATMEGA4809) SRAM 6,144 B (ATMEGA4809) EEPROM 256 bytes (ATMEGA4809) clock frequency 16 MHz LED_BUILTIN 25 length 68.6 mm width 53.4 mm weight 25 g.

Scope of delivery

  • Arduino® Uno WiFi Rev2

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 80.96€ 77.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)