• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 50211 Current Cable extension White 2 m H05VV-F 3G 1,5 mm²

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PVC extension cable 2 m flat plug white

  • Extension cable with flat plug in white
  • Extremely flat plug, which protruts only 7 mm from the socket
  • With fold-out clip for easy removal of the plug from the socket
  • Suitable for indoor use
  • With earthing contact flat plug and coupling, IP20: Covered

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

PG Europlug

Connector version

angled on one side

Type B

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Cable length

2 m

Used at

Indoors

IP20

Factory colour

White

Cable use

Current

Operating voltage

230 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2484853 AS Schwabe 50211 Current Cable extension White 2 m H05VV-F 3G 1,5 mm²

Description

Sheath and single wire of the VV-cables are made of PVC-plastic. These versions are standard cables and are suitable for normal indoor use.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 40.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)