• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 60361 Current Cable extension 16 A Red 25.00 m H05VV-F 3G 1,5 mm²

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

200 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plastic extension cable 25 m

  • Cable into red safety color

Technical specifications

  • Tested according to DIN VDE 0620-1, DIN VDE 0281-5
Product type

Current Cable extension

Version

Cable extension

Type A

PG plug

Connector version

straight

Type B

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Cable length

25.00 m

Operating voltage

230 V

Used at

Indoors

IP20

Factory colour

Red

Cable use

Current

Nominal current

16 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1857702 AS Schwabe 60361 Current Cable extension 16 A Red 25.00 m H05VV-F 3G 1,5 mm²

User & Safety Instructions

User & Safety Instructions 1857702 AS Schwabe 60361 Current Cable extension 16 A Red 25.00 m H05VV-F 3G 1,5 mm²

Description

Plastic extension cable 25 m with earthing contact plug and protective contact coupling

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 77.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)