• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 60439 Trailer adapter [13-pin plug - 7-pin plug] Plastic

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal mini adapter

  • Connection of the 13-pin socket (needle system) with 7-pin trailer connector.
  • No tow-cables
  • This text is machine translated.

Technical specifications

Product type

Trailer adapter

Connector (trailer)

7-pin plug

Connector (vehicle)

13-pin plug

Operating voltage

12 V

Factory colour

Black

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1857287 AS Schwabe 60439 Trailer adapter [13-pin plug - 7-pin plug] Plastic

Description

Features

  • Protection class: IP44

Scope of delivery

  • 1 Universal mini adapter

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.48*

What kind of Trailer Push-Fit Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)