• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 60477 Current Cable extension 16 A Black 10.00 m H07RN-F 3G 2,5 mm²

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Tested according to DIN VDE 0620-1, IEC 60309, RN-F tested according to DIN VDE 0282-4
Product type

Current Cable extension

Version

Cable extension

Type A

CEE Cara plug

Connector version

straight

Type B

CEE Cara connector

Cable standard

H07RN-F 3G 2,5 mm²

Cable length

10.00 m

Operating voltage

230 V

Used at

Outdoors

IP44

Factory colour

Black

Cable use

Current

Nominal current

16 A

Documents & Downloads

Datasheet

Datasheet 1857832 AS Schwabe 60477 Current Cable extension 16 A Black 10.00 m H07RN-F 3G 2,5 mm²

User & Safety Instructions

User & Safety Instructions 1857832 AS Schwabe 60477 Current Cable extension 16 A Black 10.00 m H07RN-F 3G 2,5 mm²

Description

With CEE plug and CEE clutch 230 V, 16 A, 3-pole.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 100.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)