• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 61401 Current Cable extension 16 A Black, Blue 5 m H07RN-F 3G 2,5 mm²

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

200 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CEE Camping extension cable 5 m

  • Splash-proof and suitable for outdoor use
  • With new powerlight voltage display
  • CEE plug & socket, 3-pin, 230 V/16 A/max. 3500 W

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

CEE plug (3-pin, 16 A)

Connector version

straight

Type B

CEE connector (3-pin, 16 A)

Cable standard

H07RN-F 3G 2,5 mm²

Cable length

5 m

Operating voltage

230V/16 A

Used at

Indoors

Outdoors

IP44

Factory colour

Black

Blue

Cable use

Current

Nominal current

16 A

Nominal voltage

230 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2523911 AS Schwabe 61401 Current Cable extension 16 A Black, Blue 5 m H07RN-F 3G 2,5 mm²

User & Safety Instructions

User & Safety Instructions 2523911 AS Schwabe 61401 Current Cable extension 16 A Black, Blue 5 m H07RN-F 3G 2,5 mm²

Description

CEE Camping extension cable 5 m
Safety & Innovation: Plug and clutch with “powerlight” voltage indicator: The LED lights up red when voltage is applied and current is flowing - this increases safety and simplifies troubleshooting.

This text is machine translated.

Features

  • 5 m rubber hose cable type H07RN F 3G2.5
  • Plug & coupling made of robust material and therefore durable
  • Self-closing hinged lid with lever for one-handed opening
  • Tab to secure the plug connection prevents the connection from being pulled apart unintentionally.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 75.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)