• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 61475 Trailer adapter [13-pin plug - 7-pin plug] Plastic

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal adapter cable 1 m

  • 13-pin plug to 7-pin plug.
  • With 1 m PVC spiral cable 7 × 1
  • This text is machine translated.

Technical specifications

Product type

Trailer adapter

Connector (trailer)

7-pin plug

Connector (vehicle)

13-pin plug

Operating voltage

12 V

Factory colour

Black

Material

Plastic

Anti-kink sleeve

7

Plastic

Screwed terminal

Straight

IP44

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1857289 AS Schwabe 61475 Trailer adapter [13-pin plug - 7-pin plug] Plastic

Description

Features

  • Protection class IP44

Scope of delivery

  • 1 adapter cable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 55.98*

What kind of Trailer Push-Fit Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)