• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe Test lead adapter 4 mm safety jack - CEE plug (5-pin, 16 A)

1/3
Product type
Test lead adapter
Type A
4 mm safety jack
Type B
CEE plug (5-pin, 16 A)
Reading category
CAT II
Jack diameter
4 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Test lead adapter

Type A

4 mm safety jack

Type B

CEE plug (5-pin, 16 A)

Reading category

CAT II

Jack diameter

4 mm

Nominal voltage

230 V AC

Nominal current

16 A

Type

61105

Documents & Downloads

Datasheet

Datasheet 3733389 AS Schwabe Test lead adapter 4 mm safety jack - CEE plug (5-pin, 16 A)

User & Safety Instructions

User & Safety Instructions 3733389 AS Schwabe Test lead adapter 4 mm safety jack - CEE plug (5-pin, 16 A)

Description

The as - Schwabe CEE measuring adapter 16 A, 5-pin is the professional solution for safe and efficient testing of three-phase sockets in industry, trade and testing services. Developed for application with all VDE 0100-testing devices, it enables a precise control of the electrical systems according to the current standards.

This adapter can be used to perform important measurements quickly, including protective earth conductor low impedance, insulation resistance, line internal resistance, loop impedance, RCD parameters as well as the rotating field direction. This saves time, reduces fault sources and ensures reliable results when testing fixed systems.

The CEE 16 A three-phase plug leads to five separate 4 mm sockets for L1, L2, L3, N and PE, so that VDE test devices can be connected safely and easily. This eliminates the need for complex wiring of individual wires and tests can be performed faster and more efficiently.

Thanks to its robust design, the adapter is designed for professional continuous use in workshops, industry and testing services. The as - Schwabe CEE measuring adapter combines highest security, precise measurements and easy handling – the ideal solution for companies, which value reliable three-phase tests and efficient workflows.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)