• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ASSMANN WSW A-20142-LP/FS Top Entry Modular Socket 8 RJ45 Socket, vertical vertical Black

Image similar
Connector type
Socket, vertical vertical
No. of pins
8P8C
Connector standard
RJ45
Type
A-20142-LP/FS
Connection
RJ45
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

502 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 2.29
-22 %
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ASSMANN WSW A-20142-LP/FS Top Entry Modular Socket 8 RJ45 Socket, vertical vertical Black

Our service for you

Technical specifications

  • Installation: For printed circuit board (180° vertical) with fastening peg
  • Contacts: Phosphorous-bronze 6 µ gold
Type

A-20142-LP/FS

Connector type

Socket, vertical vertical

No. of pins

8P8C

Connector standard

RJ45

Connection

RJ45

Type A

RJ45

No. of ports

1 x

No. of rows

1

Factory colour

Black

Content

1 pc(s)

Contact material

Phosphorus bronze gold plated

RoHS-compliant

Yes

Features

shielded housing

Type

Fully Shielded, 180 º

Type

RJ45

Pins

8

Connection

Soldering

Casing

Polyester glasfaserverstärkt

Documents & Downloads

Datasheet

Datasheet 716246 ASSMANN WSW A-20142-LP/FS Top Entry Modular Socket 8 RJ45 Socket, vertical vertical Black

User & Safety Instructions

User & Safety Instructions 716246 ASSMANN WSW A-20142-LP/FS Top Entry Modular Socket 8 RJ45 Socket, vertical vertical Black

Description

Unshielded

Hints

Connection assignment and dimensional drawing see technical data sheet.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 107.85€ 107.35*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)