• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ASSMANN WSW A-KAB-USBA-FS-1M USB Connector 2.0 - IP67 Socket, built-in USB A socket with 1m cable

Image similar
Connector type
Socket, built-in
Connector standard
USB 2.0
Type
A-KAB-USBA-FS-1M
Type
USB A socket with 1m cable
Connection
-
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 25.99
-46 %
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ASSMANN WSW A-KAB-USBA-FS-1M USB Connector 2.0 - IP67 Socket, built-in USB A socket with 1m cable

Our service for you

  • Logo with text 'Hi-Speed Certified USB', red and blue background. Symbolises high data transfer speed.

Technical specifications

Type

A-KAB-USBA-FS-1M

Connector type

Socket, built-in

Type

USB A socket with 1m cable

Connector standard

USB 2.0

Connection

-

Manufacturer part #

A-KAB-USBA-FS-1M

Content

1 pc(s)

RoHS-compliant

Yes

IP67

Range of uses

Floating connection

Documents & Downloads

Datasheet

Datasheet 741596 ASSMANN WSW A-KAB-USBA-FS-1M USB Connector 2.0 - IP67 Socket, built-in USB A socket with 1m cable

User & Safety Instructions

User & Safety Instructions 741596 ASSMANN WSW A-KAB-USBA-FS-1M USB Connector 2.0 - IP67 Socket, built-in USB A socket with 1m cable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 36.98€ 17.78*

What kind of USB Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)