• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ASSMANN WSW A-RM64ACT Edge connector (pins) Total number of pins 64 No. of rows 3 1 pc(s)

Image similar
Product type
Edge connector (pins)
Total no. of pins
64
Connector type
Multipole connector, straight
CS
2.54 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

46 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ASSMANN WSW A-RM64ACT Edge connector (pins) Total number of pins 64 No. of rows 3 1 pc(s)

  • No. of rows 3
  • Content 1 pc(s)

Our service for you

Technical specifications

Product type

Edge connector (pins)

Total no. of pins

64

Connector type

Multipole connector, straight

Connector orientation

Perpendicular (to the PCB)

No. of rows

3

CS

2.54 mm

Nominal current

2 A

Nominal current - rounded value

2 A

DIN standard

DIN 41612

DIN standard

R

Pins per row

32

Connection

THT

Factory colour

Grey

Case material

PBT, UL94V-0

Manufacturer part #

A-RM64ACT

Content

1 pc(s)

Contact material

Copper alloy

Width

95 mm

Height

15.6 mm

Length

11.1 mm

Type

A-RM64ACT

Dim

(L x W x H) 11.1 x 95 x 15.6 mm

Configuration

(a+c)

Grade

III

Number of pins

64

RoHS-compliant

Yes

Mating cycles

50

Contact surface

Gold plated

Type

Straight

Nominal voltage (details)

250 V/A

Nominal current (details)

2 A

Pins

64 (a+c)

Connection

-

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 741476 ASSMANN WSW A-RM64ACT Edge connector (pins) Total number of pins 64 No. of rows 3 1 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?

More interesting products

(*All information is plus legal VAT)