• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ASSMANN WSW AWP 20-7240-T Pin connector Contact spacing: 2.54 mm Total number of pins: 20 No. of rows: 2 1 pc(s)

Image similar
Connector type
Power strip
Product type
Pin connector
CS
2.54 mm
No. of rows
2
Pins per row
10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

204 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.49 / piece)
€ 0.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ASSMANN WSW AWP 20-7240-T Pin connector Contact spacing: 2.54 mm Total number of pins: 20 No. of rows: 2 1 pc(s)

  • Total number of pins 20
  • No. of rows 2
  • Content 1 pc(s)

Our service for you

Technical specifications

Connector type

Power strip

Product type

Pin connector

CS

2.54 mm

No. of rows

2

Pins per row

10

Total number of pins

20

Nominal current

3 A

Contact material

Brass

Content

1 pc(s)

Connection

Cut & Clip

Type

AWP 20-7240-T

Dim

(L x W x H) 7 x 30.32 x 10.5 mm

Case material

PBT

Manufacturer part #

AWP 20-7240-T

Factory colour

Grey

Compatible with (details)

AWZ 20 T

Width

30.32 mm

Height

10.5 mm

Length

7 mm

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-40 °C

Contact surface

Gold plated

Documents & Downloads

Datasheet

Datasheet 745349 ASSMANN WSW AWP 20-7240-T Pin connector Contact spacing: 2.54 mm Total number of pins: 20 No. of rows: 2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 745349 ASSMANN WSW AWP 20-7240-T Pin connector Contact spacing: 2.54 mm Total number of pins: 20 No. of rows: 2 1 pc(s)

Description

Scope of delivery

  • Without strain relief bracket
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.48€ 35.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)