• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus PA279CV LED 68.6 cm (27 inch) EEC G (A - G) 3840 x 2160 p UHD 5 ms HDMI™, DisplayPort, Headphone jack (3.5 mm), USB

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 495.00 / piece)
€ 495.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Asus PA279CV LED

  • Screen size 68.6 cm (27 inch) UHD, 3840 x 2160 p
  • Response time: 5 ms
  • Energy efficiency rating (calc): G (A - G)
  • Interfaces: HDMI™, DisplayPort, Headphone jack (3.5 mm), USB A (USB 3.2 1st gen), USB C®
  • HDR
  • Logo of PCGH. Text: 'Manufacturer of the Year 2022, Category: Monitors. 2nd Place ASUS'.

Technical specifications

Product type

LED

Resolution (max.)

3840 x 2160 p

Screen size diagonal (cm)

69 cm

Screen size diagonal (inches)

27 inch

Screen size diagonal (inches)

27 inch

Image format

16:9

Panel technology

IPS LED

Frame rate

60 Hz

Response time

5 ms

Brightness

350 cd/m²

Contrast ratio (dyn)

100000000 : 1

Static contrast ratio

1000 : 1

Dot pitch

0.155 mm

Factory colour

Black

Interfaces

HDMI™

DisplayPort

Headphone jack (3.5 mm)

USB A (USB 3.2 1st gen)

USB C®

No. of DisplayPort

1 x

No. of HDMI ports

2 x

No. of USB ports

1 x

No. of USB type A 3.0 ports

4 x

No. of USB 3.2

1 x

No. of USB 3.0 ports

1 x

Features

HDR

Inclination

-5/+35

Adjustable height

150 mm

Angular position

90°

Swivel angle

45°

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

HDR support

Yes

HDR format

HDR10

Width

614 mm

Height

524 mm

Depth

161 mm

Weight

8.6 kg

Dim

(L x W x H) 600 cm x 614 mm x 524 mm

Screen size/position settings

Height

Display size

24 inch - 29 inch

Display type

LED display

Range of uses

Home

Display resolution mode

UHD

Wall mounting option

100 x 100 mm VESA standard

G (A - G)

Display

68.6 cm (27 inch)

Screen resolution

Ultra HD (3840 x 2160 Pixel)

Display (cm)

68.6 cm

62 kWh/year

Power consumption (off)

0.2 W

Power consumption (ON)

42 W

Length

600 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2344683 Asus PA279CV LED 68.6 cm (27 inch) EEC G (A - G) 3840 x 2160 p UHD 5 ms HDMI™, DisplayPort, Headphone jack (3.5 mm), USB

User & Safety Instructions

User & Safety Instructions 2344683 Asus PA279CV LED 68.6 cm (27 inch) EEC G (A - G) 3840 x 2160 p UHD 5 ms HDMI™, DisplayPort, Headphone jack (3.5 mm), USB

Description

ASUS ProArt PA279VC 68.58 cm (27 inch) professional monitor (IPS, 4K UHD, 100% sRGB, HDMI, DisplayPort, USB-C, 5ms response time) silver

This text is machine translated.

Features

  • 68.58cm (27-inch) 4K UHD (3840×2160), IPS display with LED backlight and wide viewing angle of 178°
  • international color standard with wide color space coverage of 100% sRGB and 100% Rec. 709
  • Calman verification with factory pre-calibrated settings for excellent color accuracy Delta E < 2
  • extensive connection options, including DP over USB-C™ with 65W power delivery, DisplayPort, HDMI and a USB 3.0 hub
  • 75Hz frame rate and Adaptive Sync technology (48~75Hz) for animated content with fast action and to prevent Tearing
  • the ASUS exclusive ProArt preset and ProArt palette offer numerous adjustable color parameters
  • ergonomic design with 150mm height adjustment as well as 45° swivel, +35° ~ -5° tilt and 90° pivot function for a comfortable use

Scope of delivery

  • Cable
  • Quick guide.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)