• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus TUF H3 Over-ear headset Corded (1075100) 7.1 Surround Gun metal Gaming

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Asus TUF H3 Over-ear headset

  • 50mm ASUS Essence driver and the exclusive, air-tight resonance chamber technology deliver an immersive sound experience
  • Virtual 7.1 surround sound supported by Windows Sonic
  • A robust stainless steel headband improves stability and durability.
  • Light design for high comfort while playing
  • Cross-platform support for PC, Mac, PS4, Nintendo Switch, Xbox One and mobile phones
  • Analogueue microphone for clear communication in the game
  • This text is machine translated.

Technical specifications

Product type

Over-ear headset

Design (headphones)

Over-the-ear

Use

Gaming

Audio channels

7.1 Surround

Transfer type

Corded (1075100)

3.5 mm jack

Frequency range

20 - 20.000 Hz

Impedance

32 Ω

Sound pressure

-40 dB

Factory colour

Gun metal

Weight

294 g

Sensitivity (microphone)

-40 dB

Frequency range (microphone)

50 - 10000 Hz

Cable length

1.30 m

Suitable for

PC

PS4

Xbox 360

Nintendo Switch

Width

150 mm

Height

100 mm

Depth

200 mm

Headband-type

Overhead

Earphone type

Over-the-ear

Version

Connection cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2207307 Asus TUF H3 Over-ear headset Corded (1075100) 7.1 Surround Gun metal Gaming

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 89.98*

More interesting products

(*All information is plus legal VAT)