• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Auhagen 11322 H0 Linesman house

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

H0 linesman house

  • For creating lifelike stations
  • 'HO' in white letters on a black background.
  • Play and pause symbol on a black background.

Technical specifications

Size

H0

Type

Linesman house

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 90 x 60 x 45 mm

Length

90 mm

Width

60 mm

Height

45 mm

Era

II

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 248065 Auhagen 11322 H0 Linesman house

Description

With tool shed as well as precabin, crank handle box (seat), ringers, Mast lamps, bicycle, garbage bucket and forth shooting conductor.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)