• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 61823 H0 Locomotive shed stone castle

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Locomotive shed stone castle

  • For creating lifelike stations
  • 'HO' in white letters on a black background.
  • Play and pause symbol on a black background.

Technical specifications

Size

H0

Type

Locomotive shed stone castle

Age category

15 years and over

Type

Assembly kit

Features

Function

Dim

(L x W x H) 240 x 119 x 105 mm

Length

240 mm

Width

119 mm

Height

105 mm

Era

II

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 219734 Piko H0 61823 H0 Locomotive shed stone castle

Description

Brickwork provided from locomotive sheds can be driven on by locomotives with an overall length of up to 225 mm. The gate can be opened and closed Piko construction kit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)