• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kibri 9452 H0 Ring-lock shed Ottbergen

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

H0 circular engine shed Ottbergen

  • For creating lifelike stations
  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.

Technical specifications

Size

H0

Type

Ring-lock shed Ottbergen

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 240 x 390 x 135 mm

Length

240 mm

Width

390 mm

Height

135 mm

Era

III

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 211626 Kibri 9452 H0 Ring-lock shed Ottbergen

Description

Features

  • 3-stand
  • Kibri-kit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 102.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)