• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller 282730 Z Level crossing

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Z level crossing

  • With barrier attendant huts
  • "Z", stylised letter within a black square.
  • Play and pause symbol on a black background.

Technical specifications

Size

Z

Type

Level crossing

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 52 x 39 x 31 mm

Length

52 mm

Width

39 mm

Height

31 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 240411 Faller 282730 Z Level crossing

Description

Can be installed in single-or multi-track routes. Without drive Faller kit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 54.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)