• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Auhagen 11418 H0 -

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

H0 Railway station Bartmühle

  • For creating lifelike stations
  • 'HO' in white letters on a black background.
  • Play and pause symbol on a black background.

Technical specifications

Size

H0

Type

-

Age category

15 years and over

Type

Assembly kit

Features

Illuminated

Dim

(L x W x H) 290 x 68 x 40 mm

Length

290 mm

Width

68 mm

Height

40 mm

Era

II

Description

The building erected in 1935 stands at the stretch of Elstertalbahn Gera - Greiz - Plauen (Vogtland) - Weischlitz not far from Elstertal-bridge. It is listed. After the Second World War, this route was very important for goods traffic, because the cities on the banks of the White Elster were important industrial cities. Moreover, long-distance trains travelled to Czechoslovakia. Two masts with lamp, one crank bock, a clock and a waste basket are included.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 55.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)