• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 61821 H0 Platform Burgstein

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Platform Burgstein

  • For creating lifelike stations
  • 'HO' in white letters on a black background.
  • Play and pause symbol on a black background.

Technical specifications

Size

H0

Type

Platform Burgstein

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 263 x 77 x 67 mm

Length

263 mm

Width

77 mm

Height

67 mm

Era

II

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 219732 Piko H0 61821 H0 Platform Burgstein

Description

The covered platform can be easily added between the parallel track distances of up to 92.8 mm. On one side the platform has a ramp. Piko construction kit.

Features

  • Piko construction kit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 46.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)