• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Auhagen 11375 H0 Erfurt signal box

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

H0 Erfurt signal box

  • For creating lifelike stations
  • 'HO' in white letters on a black background.
  • Play and pause symbol on a black background.

Technical specifications

Size

H0

Type

Erfurt signal box

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 87 x 54 x 118 mm

Length

87 mm

Width

54 mm

Height

118 mm

Era

II

Description

Moreover it decorates the grounds of the main train station in a clinker built-up style mounted Railway Control System With very interesting roof and bay window. In it, the staircase is located. Track centre distance for a straight guide rail 48 mm.

Features

  • Auhagen kit

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 46.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)