• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Auhagen 41612 H0 Investigation dug

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 2 Investigation dug

  • Set of 2
  • 'HO' in white letters on a black background.
  • Play and pause symbol on a black background.

Technical specifications

Size

H0

Type

Investigation dug

Age category

15 years and over

Type

Assembly kit

Features

Function

Dim

(L x W x H) 190 x 12 x 31 mm

Length

190 mm

Width

12 mm

Height

31 mm

Era

II

Description

Line mounting, with stairs to the entry and exit. Suitable for Piko A track, Tillig H0 standard and elite track. On other tracks the transition pieces are. Dim. per 190 x 31 x 12 mm. Auhagen kit

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)