• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller 212104 N 'Reichenbach' station

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

N 'Reichenbach' station

  • For creating lifelike stations
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • Play and pause symbol on a black background.

Technical specifications

Size

N

Type

'Reichenbach' station

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 163 x 71 x 72 mm

Length

163 mm

Width

71 mm

Height

72 mm

Era

II

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 214810 Faller 212104 N 'Reichenbach' station

Description

A typical small station with attached goods shed. Can be used starting from Epoch II. Faller kit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 53.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)