• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 61822 H0 Switch tower Burgstein

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Switch tower Burgstein

  • For creating lifelike stations
  • 'HO' in white letters on a black background.
  • Play and pause symbol on a black background.

Technical specifications

Size

H0

Type

Switch tower Burgstein

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 109 x 65 x 94 mm

Length

109 mm

Width

65 mm

Height

94 mm

Era

II

Description

At the entry of the station complex "Burgstein" there is a small plastered signal tower, from which the three switch systems of the station can be controlled. Piko construction kit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)