• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform L6129-20 Nameplates Ø 30 mm Polyester film Silver 960 pc(s) Permanent adhesive Laser printer, Copier, Ma

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 960 pc(s))
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Highlights & Details

Avery Zweckform L6129-20 type plate labels, Ø 30 mm, 20 sheets/960 labels, silver

  • Durable, silver foil labels for strong and permanent adhesionOil, dirt, UV & temperature resistant (-40°C to +150°C), water and tear resistantEnvironmentally friendly: Climate-neutral product, PVC-freeideal for inventory, component identification, storage and shelf identification or as type plates in indoor and outdoor areasSuitable for all common b/w laser printers - guaranteed without stingersSimply label quickly with the free online templatesReliable quality from the climate-neutral market leader Avery Zweckform

Technical specifications

Product type

Nameplates

Label size

Ø 30 mm

Label material

Polyester film

Factory colour

Silver

Adhesion

Permanent adhesive

Content

960 pc(s)

Format

Rounded corners

Label width

30 mm

Label height

30 mm

Label diameter

30 mm

Format

A4

Contents

20 Sheet

Suitable for

Laser printer

Copier

Manual labeling

Use

Labeling

Highlight

Marking

Marking

Sort

Organizing

Safety

Stock-keeping & ownership

Printable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 818209 Avery-Zweckform L6129-20 Nameplates Ø 30 mm Polyester film Silver 960 pc(s) Permanent adhesive Laser printer, Copier, Ma

Description

The silver-colored, durable type plate labels L6129-20 in round format Ø 30 mm from AVERY ZWECKFORM were developed especially for the safe and professional inventory and component identification. 960 matt coated polyester film labels on 20 sheets. The rating plates are extremely durable, oil, dirt, UV and temperature resistant (-40° to +150°C), washable, water and tear proof. This makes them ideal for labeling inventory and company property, especially IT equipment and electronic components. Design and print your type plates quickly and easily - with the free Avery Zweckform labels templates or the basic templates integrated in the Microsoft® Office package. Suitable for all common black/white laser printers. The climate-neutral company Avery Zweckform has been using only eco-electricity/gas since 2014. Research, development, production, logistics and administration at the company's location in Oberlaindern/Bavaria guarantee the highest quality standards, high environmental standards and short delivery routes. The labels are made of PVC-free film and are climate-neutral and the emissions of the material are compensated.

This text is machine translated.

Scope of delivery

  • Labels.

More interesting products

(*All information is plus legal VAT)