
Avery-Zweckform Label roll 25 x 54 mm Film White 160 pc(s) Permanent adhesive A1976411 All-purpose labels
Highlights & Details
Avery Zweckform A1976411 roll labels, sturdy labels, 25 x 54 mm, 1 roll/160 labels, white
- Compatible with DYMO LabelWriter* (300, 310, 315, 320, 330, 330 Turbo, 400, 400 Turbo, 400 Twin Turbo, 400 Duo, 450, 450 Turbo, 450 Twin Turbo, 450 Duo, 4XL, Wireless)15 x 54 mm, 160 labels/roll, product corresponds to DYMO* 1976411, simply label with DYMO* softwarePermanently strong adhesive force on different surfaces, scratch and tear-proofWaterproof, dirt-resistant, oil and temperature resistant (-20°C to +60°C)
Technical specifications
- Product type
All-purpose labels
- Label size
25 x 54 mm
- Label material
Film
- Factory colour
White
- Font colour
Black
- Adhesion
Permanent adhesive
- Content
160 pc(s)
- Format
Rectangular
- Label width
25 mm
- Label height
54 mm
- Suitable for
Direct thermal printer
- Compatible with
DYMO
- Compatible with
LabelWriter 310
LabelWriter 330T
LabelWriter 400
LabelWriter 450
LabelWriter Wireless
- Replaces original item
1976411
- Type
Compatible
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1604180 Avery-Zweckform Label roll 25 x 54 mm Film White 160 pc(s) Permanent adhesive A1976411 All-purpose labels
User & Safety Instructions
User & Safety Instructions 1604180 Avery-Zweckform Label roll 25 x 54 mm Film White 160 pc(s) Permanent adhesive A1976411 All-purpose labels
Description
This text is machine translated.






































