
Number (Package size 200 pc(s))
Total (€ 19.99 / piece)
€ 19.99
incl. VAT
14-day return policy included
Highlights & Details
Avery Zweckform AS0722560 roll labels, name sticker, 41 x 89 mm, 1 roll/200 labels, white
- Compatible with DYMO LabelWriter* (300, 310, 315, 320, 330, 330 Turbo, 400, 400 Turbo, 400 Twin Turbo, 400 Duo, 450, 450 Turbo, 450 Twin Turbo, 450 Duo, 4XL, Wireless)41 x 89 mm, 200 labels/roll, format corresponds to DYMO* S0722560 (11356), simply label with DYMO* softwareStrong & flexible adhesion on different textiles, do not use on leather, silk, cord or velvetResidue-free removable
Technical specifications
- Product type
Name stickers
- Label size
41 x 89 mm
- Label material
Film
- Factory colour
White
- Font colour
Black
- Adhesion
Removable
- Content
200 pc(s)
- Format
Rectangular
- Label width
41 mm
- Label height
89 mm
- Suitable for
Direct thermal printer
- Compatible with
DYMO
- Compatible with
LabelWriter 310
LabelWriter 330T
LabelWriter 400
LabelWriter 450
LabelWriter Wireless
- Replaces original item
11356
S0722560
- Type
Compatible
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1604182 Avery-Zweckform Label roll 41 x 89 mm Film White 200 pc(s) Removable AS0722560 Name stickers
Description
The white permanent adhesive name plate labels on roll AS0722560 in 41 x 89 mm format from Avery Zweckform are compatible with the DYMO LabelWriter* (300er, 400er, 450er series, 4XL, wireless). Design and print on individual or several labels quickly and easily with your DYMO* software. The labels are in DYMO* S0722560 format (11356). The residue-free removable labels adhere strongly but flexibly to a wide variety of textiles and are thus perfectly suitable for name marking. A pack contains 200 labels on a roll. *DYMO and DYMO LABELWRITER are registered trademarks of Newell Rubbermaid Europe LLC. Avery Zweckform is not connected to Newell Rubbermaid.
This text is machine translated.
This text is machine translated.





































