• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AXAGON Cell phone Charging cable [1x USB-C® - 1x USB-C® USB 2.0] 1.5 m USB C® (USB 2.0)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AXAGON BUCM2-CM15AB charging cable USB-C to USB-C 2.0, 1.5 m, PD 240 W 5 A, ALU - black

  • 1.5 meter long USB-C to USB-C cable
  • Data and loadable
  • 240 W PD
  • Charging current up to 5 A
  • Metal housing
  • Braided cable jacket

Technical specifications

  • Material: Copper
  • Cable shielded: Yes (2x galvanized film)
  • Cable sleeved: Yes
  • Outer diameter: 4.6 mm
  • Power cable 22 AWG
  • Data line thickness 30 AWG
  • Voltage: Up to 5 A.
  • Standard: USB 2.0 (type C, max. 480 Mbit/s)
Product type

Cell phone Charging cable

Factory colour

Black

Connector

USB C® (USB 2.0)

Type A

USB-C®

Type B

USB-C® USB 2.0

No. of A connectors

1 x

No. of B connections

1 x

Weight

0

Cable use

Cell phone

Version

Charging cable

Cable length

1.5 m

Connector version

straight

Connection type

USB-C®

Cable

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3001239 AXAGON Cell phone Charging cable [1x USB-C® - 1x USB-C® USB 2.0] 1.5 m USB C® (USB 2.0)

Description

With the AXAGON BUCM2-CM15AB USB-C to USB-C 2.0 cable you can reliably transfer data and charge your devices. It is provided with a nylon braiding on the outside, so that it can withstand strong loads caused by frequent bending. The end pieces are made of metal, for even more robustness.

The cable is designed for fast data transfer and charging laptops, mobile phones, tablets and other mobile devices. It supports data transfer rates of up to 480 MB/s and charging up to 5 A. In addition, it supports Power delivery with a total power of 240 W, so your devices can be charged as quickly as possible. The shielding allows your data to be transferred smoothly from A to B.

This text is machine translated.

Scope of delivery

  • 1x AXAGON BUCM2-CM15AB USB-C to USB-C 2.0 cable

What kind of Mobile Phone Charging Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)