• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Axing SES 984-06 SAT single cable multiswitch Inputs (multiswitches): 9 (8 SAT/1 terrestrial) No. of participants: 8

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,015.00 / piece)
€ 1,015.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Axing SES 984-06 Multi-switch

  • 8 × 4 User bands
  • With terrestrial feed
  • 2 satellite positions with Quattro-LNB
  • 4 SAT-positions with wide-band LNBs
  • This text is machine translated.

Technical specifications

Product type

SAT single cable multiswitch

Inputs (multiswitches)

9 (8 SAT/1 terrestrial)

Participants

8

Min. frequency

5 MHz

Max. frequency

2350 MHz

SAT damping

2 dB

Terrestrial damping

5 dB

Width

202 mm

Height

190 mm

Depth

63 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1611675 Axing SES 984-06 SAT single cable multiswitch Inputs (multiswitches): 9 (8 SAT/1 terrestrial) No. of participants: 8

Information

Information 1611675 Axing SES 984-06 SAT single cable multiswitch Inputs (multiswitches): 9 (8 SAT/1 terrestrial) No. of participants: 8

Description

Features

  • Interference-free, no apartment cross-interference when using programmable SSD6-xx antenna sockets
  • Alternatively, up to 8 Legacy outputs (not with wideband-LNBs)
  • Conforms to EN 50494

Scope of delivery

  • Multiswitch

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,061.99*

What kind of SAT 5-Way Multiswitches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)